HDR 2Row 2P 6.00mm Dia Screw Keying A Re

  • RS Stock No. 200-9124
  • Mfr. Part No. 211937-0002
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Molex Coeur CST high-current male header is a dual row power connector has 6mm diameter which comes in red colour.

Made from copper alloy material
It is EU RoHS Compliant

Specifications
Attribute Value
Pole Format 2
Plug/Socket Plug
Voltage Rating 300 V
Gender Male
Mounting Type Surface Mount
Current Rating 120A
Termination Method Screw
Series 211937
144 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 24)
TWD 451.80
(exc. GST)
TWD 474.40
(inc. GST)
units
Per unit
Per Tray*
24 +
TWD451.80
TWD10,843.20
*price indicative