Molex 150177 Series Compact Power Connector Panel Mount Plug, 4, Crimp Termination, 11.5A, 250 V

  • RS Stock No. 136-5634
  • Mfr. Part No. 150177-2040
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.

EconoLatch® Plug Housing, Dual Row, with Panel Mount Latch, 4 Circuits

Specifications
Attribute Value
Pole Format 4
Plug/Socket Plug
Voltage Rating 250 V
Gender Male
Mounting Type Panel Mount
Current Rating 11.5A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material Nylon
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 150177
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 5000)
TWD 7.40
(exc. GST)
TWD 7.80
(inc. GST)
units
Per unit
Per Bag*
5000 - 10000
TWD7.40
TWD37,000.00
15000 +
TWD7.10
TWD35,500.00
*price indicative