- RS Stock No.:
- 856-5022
- Mfr. Part No.:
- 3049547
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 25
TWD14,110.00
(exc. GST)
TWD14,815.50
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | TWD14,110.00 | TWD564.40 |
*price indicative |
- RS Stock No.:
- 856-5022
- Mfr. Part No.:
- 3049547
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Current Connectors, nom. voltage: 1000 V, nominal current: 125 A, connection method: Bolt connection, number of connections: 2, width: 16 mm, height: 56.1 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Two different partition plates can be used for the range of single and double-bolt terminal blocks
Comprehensive range of accessories for safe and user-friendly wiring of conductors up to 120 mm²
The feed-through window provided in the partition plates can be easily removed for mounting the connection rails
Specifications
Attribute | Value |
---|---|
Accessory Type | Bridge Screw |
Series | HV M6/2 |
Current Rating | 125A |
Wire Size | 2.5 → 35 mm² |
Colour | Grey |
Voltage Rating | 1 kV |
Termination Method | Bolt |