- RS Stock No.:
- 840-7308
- Mfr. Part No.:
- FS-2E-6527-20
- Manufacturer:
- Block
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 840-7308
- Mfr. Part No.:
- FS-2E-6527-20
- Manufacturer:
- Block
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-2E Series Size 65/32/27 Ferrite Transformer Bobbins
FS-2E series size 65/32/27 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7169 typically
For ferrite cores please see stock number 840-7169 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Accessory Type | E 65 |
For Use With | FS-1E-6527-00 |
Material | Rynite FR530(L) |