- RS Stock No.:
- 711-2466
- Mfr. Part No.:
- 3479.91.1310.021
- Manufacturer:
- IMS
Discontinued product
- RS Stock No.:
- 711-2466
- Mfr. Part No.:
- 3479.91.1310.021
- Manufacturer:
- IMS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight male SMD RF switch (PCB edge mount)
ESD protected
Low height
SSMB nano interface (HF3)
Low height
SSMB nano interface (HF3)
RF antenna switches and adapters
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |