- RS Stock No.:
- 693-2994
- Mfr. Part No.:
- 2991-6002
- Manufacturer:
- Amphenol RF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-2994
- Mfr. Part No.:
- 2991-6002
- Manufacturer:
- Amphenol RF
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | Coaxial Socket to Coaxial Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Length | 22.22mm |
Cable Type | Coaxial |
Contact Material | Beryllium Copper |