Recently searched

    AD9834CRUZ, Direct Digital Synthesizer 10 bit-Bit 20-Pin TSSOP

    RS Stock No.:
    709-7461
    Mfr. Part No.:
    AD9834CRUZ
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View all Clock Synthesizers
    11 In stock for delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each

    Was TWD704.00

    You pay

    TWD451.00

    (exc. GST)

    TWD473.55

    (inc. GST)

    unitsPer unit
    1 +TWD451.00
    Packaging Options:
    RS Stock No.:
    709-7461
    Mfr. Part No.:
    AD9834CRUZ
    Manufacturer:
    Analog Devices

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    Direct Digital Synthesizers (DDS) and Modulators, Analog Devices


    A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.


    Frequency Synthesizers

    Specifications

    AttributeValue
    CategoryDigital Synthesizer
    Conversion Rate75Msps
    Resolution10 bit
    Mounting TypeSurface Mount
    Package TypeTSSOP
    Pin Count20
    Dimensions6.5 x 4.4 x 1.05mm
    Height1.05mm
    Length6.5mm
    Maximum Operating Temperature+105 °C
    Minimum Operating Temperature-40 °C
    Width4.4mm
    11 In stock for delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each

    Was TWD704.00

    You pay

    TWD451.00

    (exc. GST)

    TWD473.55

    (inc. GST)

    unitsPer unit
    1 +TWD451.00
    Packaging Options: