ADF4108BCPZ, PLL Frequency Synthesizer 1 3.6 V 20-Pin CP 20 1
- RS Stock No.:
- 708-9943
- Mfr. Part No.:
- ADF4108BCPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Clock Synthesizers
Available for back order.
Price (VAT excluded) Each
TWD491.00
(exc. GST)
TWD515.55
(inc. GST)
units | Per unit |
1 + | TWD491.00 |
Packaging Options:
- RS Stock No.:
- 708-9943
- Mfr. Part No.:
- ADF4108BCPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Specifications
Attribute | Value |
Maximum Output Frequency | 325MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | CP 20 1 |
Pin Count | 20 |
Maximum Supply Current | 17 mA |
Maximum Input Frequency | 8000MHz |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.2 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |