- RS Stock No.:
- 769-5686
- Mfr. Part No.:
- NB3N106KMNG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 769-5686
- Mfr. Part No.:
- NB3N106KMNG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | HCSL |
Logic Function | Clock Driver |
Input Signal Type | HCSL, LVCMOS, LVDS, LVPECL, LVTTL |
Output Logic Level | HCSL, LVDS |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.95mm |
Length | 4mm |
Width | 4mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |