- RS Stock No.:
- 715-4902
- Mfr. Part No.:
- IDT49FCT3805ASOGI
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 715-4902
- Mfr. Part No.:
- IDT49FCT3805ASOGI
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Driver |
Input Signal Type | TTL |
Output Logic Level | CMOS, TTL |
Operation Mode | Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.6 x 2.34mm |
Length | 12.8mm |
Width | 7.6mm |
Height | 2.34mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |