- RS Stock No.:
- 888-4443
- Mfr. Part No.:
- BU-7031-B-24-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4443
- Mfr. Part No.:
- BU-7031-B-24-2
- Manufacturer:
- Mueller Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Mueller SMD Breakout Cable
Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips
SMD Breakout Cable Assemblies
Specifications
Attribute | Value |
---|---|
Lead Length | 0.6m |
Colour | Red |
Voltage Rating | 300V ac |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Stackable | Yes |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper, Brass |
Insulation Material | PVC |