Molex 130201 Series Male Dust Cap, 1118

  • RS Stock No. 871-9608
  • Mfr. Part No. 130201-1118
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Accessories

These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture.

Shell anodized Aluminium
Chain Zinc plated steel
Die cast with steel bead chain and loop
Thread size 7/8" - 16 UN - 2B internal or 2A external

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Gender Male
Series 130201
Material Anodized Aluminium
Series Number 1118
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 947.00
(exc. GST)
TWD 994.00
(inc. GST)
units
Per unit
1 +
TWD947.00