Deutsch, L017Size 24 Right Angle Conduit Adaptor With Strain Relief, For Use With HDP20 Series
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 01/04/2021, delivery within 8 working days
Added
- RS Stock No.:
- 190-3915
- Mfr. Part No.:
- 2428-011-2405
- Manufacturer:
- Deutsch
units | Per unit | Per Box* |
100 - 200 | TWD66.90 | TWD6,690.00 |
300 - 400 | TWD63.50 | TWD6,350.00 |
500 - 900 | TWD60.80 | TWD6,080.00 |
1000 + | TWD57.50 | TWD5,750.00 |
*price indicative |
HDP Conduit Adaptors
Attribute | Value |
For Use With | HDP20 Series |
Shell Size | 24 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
IP Rating | IP67 |
Strain Relief | Yes |
Series | L017 |