- RS Stock No.:
- 219-9370
- Mfr. Part No.:
- LV431431
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD36,168.00
(exc. GST)
TWD37,976.40
(inc. GST)
Units | Per unit |
1 + | TWD36,168.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9370
- Mfr. Part No.:
- LV431431
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric TM200D is a 3 poles 3d thermal-magnetic trip unit used on Compact NSX 250 circuit breakers. This is a 200A rating thermal-magnetic trip unit. The Schneider Electric product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Range | Compact |
Series | TM-D |
For Use With | Compact NSX 250 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Product | Yes |
Better World Verification | Green Premium |