- RS Stock No.:
- 890-8873
- Mfr. Part No.:
- E200
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8873
- Mfr. Part No.:
- E200
- Manufacturer:
- SolaHD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SolaHD SBE Encapsulated Series Transformers
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.
50 to 1000 VA, 50/60 Hz suitable for worldwide applications
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 220 → 480V ac |
Secondary Voltage Rating | 110 → 120V ac |
Power Rating | 200VA |
Mounting Type | Panel |
Width | 4.5in |
Depth | 4.79in |
Dimensions | 3.89 x 4.5 x 4.79in |
Weight | 10lb |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |