- RS Stock No.:
- 872-2461
- Mfr. Part No.:
- TC7660COA
- Manufacturer:
- Microchip
- RS Stock No.:
- 872-2461
- Mfr. Part No.:
- TC7660COA
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | 1.5 → 10 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.42mm |
Height | 1.42mm |
Maximum Input Voltage | 10 V |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 1.5 V |
Maximum Operating Temperature | +70 °C |
Width | 3.91mm |
Length | 4.9mm |