Microchip TCM828ECT713, Voltage Converter Voltage 25mA 12 kHz, -1.5 → 6 V 5-Pin, SOT-23

  • RS Stock No. 823-0852
  • Mfr. Part No. TCM828ECT713
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Specifications
Attribute Value
Converter Type Voltage
Maximum Output Current 25mA
Maximum Switching Frequency 12 kHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 1.5 → 5.5 V
Dimensions 3.1 x 1.8 x 1.3mm
Height 1.3mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 6 V
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -1.5 V
Width 1.8mm
1320 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 20)
TWD 11.90
(exc. GST)
TWD 12.50
(inc. GST)
units
Per unit
Per Pack*
20 - 180
TWD11.90
TWD238.00
200 - 480
TWD10.00
TWD200.00
500 +
TWD8.50
TWD170.00
*price indicative
Packaging Options: