, Charge Pump

  • RS Stock No. 155-9363
  • Mfr. Part No. LTC3226EUD#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Charge Pump
Maximum Output Current 2A
Maximum Switching Frequency 1.05 MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.5 V
Width 3mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 121)
TWD 146.70
(exc. GST)
TWD 154.00
(inc. GST)
units
Per unit
Per Tube*
121 +
TWD146.70
TWD17,750.70
*price indicative