- RS Stock No.:
- 703-1685
- Mfr. Part No.:
- CT1206K35G
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-1685
- Mfr. Part No.:
- CT1206K35G
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 56V |
Maximum AC Voltage Rating | 35V |
Maximum DC Voltage Rating | 45V |
Clamping Voltage | 90V |
Clamping Current | 1A |
Energy | 0.4J |
Maximum Surge Current | 100A |
Capacitance | 200pF |
Length | 3.2mm |
Depth | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.7mm |
Package/Case | 1206 (3216M) |