- RS Stock No.:
- 884-7040
- Mfr. Part No.:
- GRM033B31C104KE84D
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
131500 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 500)
TWD0.10
(exc. GST)
TWD0.10
(inc. GST)
Units | Per unit | Per Pack* |
500 - 3500 | TWD0.10 | TWD50.00 |
4000 - 7000 | TWD0.10 | TWD50.00 |
7500 + | TWD0.10 | TWD50.00 |
*price indicative |
- RS Stock No.:
- 884-7040
- Mfr. Part No.:
- GRM033B31C104KE84D
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0201 B Dielectric
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits
Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GRM |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |