- RS Stock No.:
- 814-5277
- Mfr. Part No.:
- GRM155R71C104JA88D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 814-5277
- Mfr. Part No.:
- GRM155R71C104JA88D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata GRM 0402 X7R Dielectric
Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.
The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.
The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits
The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.
The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.
The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits
The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.
Features & Benefits:
Large capacity and small compact size
Highly Reliable
Provides good high-frequency characteristics
Terminations are made of metal highly resistant to migration
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs
Sn plating is applied to the external electrodes, excellent solderability.
No polarity.
Highly Reliable
Provides good high-frequency characteristics
Terminations are made of metal highly resistant to migration
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs
Sn plating is applied to the external electrodes, excellent solderability.
No polarity.
Note
Not Recommended for New Design
Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |