- RS Stock No.:
- 169-2936
- Mfr. Part No.:
- GA342QR7GD102KW01L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (On a Reel of 2000)
TWD11.20
(exc. GST)
TWD11.76
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | TWD11.20 | TWD22,400.00 |
10000 + | TWD10.00 | TWD20,000.00 |
*price indicative |
- RS Stock No.:
- 169-2936
- Mfr. Part No.:
- GA342QR7GD102KW01L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Standards
Y3 Class Certified Products, IEC60950 Devices only
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V ac |
Package/Case | 1808 (4520M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 2 x 1.5mm |
Length | 4.5mm |
Depth | 2mm |
Height | 1.5mm |
Series | GA346 |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |