Sunon Centrifugal Fan 94.4 x 97.2 x 33mm, 30.5cfm, 24 V dc DC (PMB Series)
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 126-133
- Mfr. Part No.:
- PMB2497PYB1-AY(2).GN
- Manufacturer:
- Sunon
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | TWD1,092.00 |
5 - 9 | TWD758.00 |
10 - 24 | TWD754.00 |
25 - 49 | TWD750.00 |
50 + | TWD747.00 |
Sunon Blower
Features and Benefits
Applications
Certifications
Attribute | Value |
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 30.5cfm |
Series | PMB |
Height | 97.2mm |
Width | 94.4mm |
Depth | 33mm |
Dimensions | 94.4 x 97.2 x 33mm |
Fan Speed | 3600rpm |
Noise Level | 55.8dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 78 x 64mm |
Commutation Type | Brushless |
Maximum Current | 390mA |
Static Pressure | 0.92in/H2O |
Mounting Hole Diameter | 4.5mm |
Termination Type | Lead Wire |
Vertical Hole Spacing | 78mm |
Horizontal Hole Spacing | 64mm |
Direction of Curve | Backward |