Altech 160A F Centred Tag Fuse, 500V ac

  • RS Stock No. 898-3350
  • Mfr. Part No. 160NH00AM-6
  • Manufacturer Altech
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Altech – NH Fuses

The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.

Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes

Altech - Fuses

Specifications
Attribute Value
Current Rating 160 A
Voltage Rating 500 V ac
Fuse Speed F
Series NH
Temporarily out of stock - back order for despatch 11/01/2021, delivery within 6 working days
Price (VAT excluded) Each
TWD 443.00
(exc. GST)
TWD 465.00
(inc. GST)
units
Per unit
1 +
TWD443.00