- RS Stock No.:
- 201-0676
- Mfr. Part No.:
- SF5004SHNFC1
- Manufacturer:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 136-7982
Price (VAT excluded) 1 Reel of 305 Metre(s)
TWD28,062.00
(exc. GST)
TWD29,465.10
(inc. GST)
- RS Stock No.:
- 201-0676
- Mfr. Part No.:
- SF5004SHNFC1
- Manufacturer:
- CAE Groupe
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The CAE Multimedia Connect The SF5004SHNFC1 cable, which can be used in a horizontal or vertical configuration, forms the basis of a very high-speed Voice-Data-Image network. Its fire behavior meeting the NFC standard 32070 / C1 allows cable installation
AWG23 single-strand copper conductor
Insulation: PE SFS
Individual shielding of the pairs: Aluminum / polyester tape
General shielding: Tinned copper braid
Outer sheath: LSZH RAL8003 B2ca NF C 32070 C1
Insulation: PE SFS
Individual shielding of the pairs: Aluminum / polyester tape
General shielding: Tinned copper braid
Outer sheath: LSZH RAL8003 B2ca NF C 32070 C1
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Brown |
Core Strands | 1/23 |
Fire Behaviour | NF C 32070 C1 |
Number of Strands | 8 |
Conductor Strand Type | Solid |
American Wire Gauge | 23AWG |
Cross Sectional Area | 0.259 mm² |
Cable Shape | Twisted Pair |
Standards Met | Euroclass B2ca-s1 d1 a1 |