- RS Stock No.:
- 192-9575
- Mfr. Part No.:
- N6PATC15MYL
- Manufacturer:
- StarTech.com
10 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,579.00
(exc. GST)
TWD1,657.95
(inc. GST)
Units | Per unit |
1 - 4 | TWD1,579.00 |
5 - 24 | TWD961.00 |
25 + | TWD791.00 |
- RS Stock No.:
- 192-9575
- Mfr. Part No.:
- N6PATC15MYL
- Manufacturer:
- StarTech.com
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Yellow Cat6 Cable, 15m, Male RJ45 - N6PATC15MYL
Create secure and simple Ethernet connections with this high-performance network cable from StarTech.com. It consists of an RJ45 (Registered Jack) connector on each end of a 15m cable, giving you the reach needed to connect your Ethernet-enabled devices across a long distance. The PVC (polyvinyl chloride) sheath is impact and wear-resistant, so it can withstand use in demanding environments. Use this cable in your server room or office space.
Features and Benefits
Anti-damage constructionThis cable features a snagless design that prevents damage to the connectors during installation. It also has moulded boots that protect the cable against bending, ensuring a reliable signal.
Superior conductivityConductors are made of a copper material that provides maximum conductivity for high-quality transmission.
Superior conductivityConductors are made of a copper material that provides maximum conductivity for high-quality transmission.
Applications
• Power over Ethernet (PoE) support for use in a wide range of demanding applications
• Gold plating for resistance to rust in harsh environments
• Yellow cable jacket for colour-coding and organising your connections
• Gold plating for resistance to rust in harsh environments
• Yellow cable jacket for colour-coding and organising your connections
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Yellow PVC jacket for colour coding your connections
15 m in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Integrate a tablet into your work space, beside your display
Quickly detach the tablet and bring it with you to a meeting
Reference documentation, presentations and research
Use your tablet without having to hold it
Yellow PVC jacket for colour coding your connections
15 m in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Integrate a tablet into your work space, beside your display
Quickly detach the tablet and bring it with you to a meeting
Reference documentation, presentations and research
Use your tablet without having to hold it
Can I use this cable for high-speed applications?A Cat6 cable like this one can handle data transfer rates of up to 10Gbps (gigabits per second), making it an excellent choice for high-speed transmission.
Specifications
Attribute | Value |
---|---|
Length | 15m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Fire Behaviour | CMG Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Cable Shape | Snagless |