- RS Stock No.:
- 848-4355
- Mfr. Part No.:
- KTS-R-20
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 848-4355
- Mfr. Part No.:
- KTS-R-20
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 20 x 127mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Series | KTS-R |