Phoenix Contact, 25A Ceramic Cartridge Fuse, 10 x 85mm

Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): SI
Product Details

Fuses and Accessories

Fuses for use with the Contactron range

Specifications
Attribute Value
Current Rating 25 A
Fuse Size 10 x 85mm
Voltage Rating 1.2 kV dc
Body Material Ceramic
Application Category GPV
Series FUSE 10.3X85 25A PV
1 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 1,000.00
(exc. GST)
TWD 1,050.00
(inc. GST)
units
Per unit
1 +
TWD1,000.00