- RS Stock No.:
- 136-0627
- Mfr. Part No.:
- HP10M7
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 136-0627
- Mfr. Part No.:
- HP10M7
- Manufacturer:
- Mersen
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Mersen 10x38 Photovoltaic Fuses HP10M 1000V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP10M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP10M fuses are ideal for enhancing system longevity.
Features and Benefits
10 x 38 mm universal size
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Applications
Battery charge controllers
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Glass Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | HP10M |
Fuse Standard | IEC 60269-6 |