Maxim MAX3059ASA+, CAN Transceiver 1MBps 1-Channel, 8-Pin SOIC

  • RS Stock No. 786-0981
  • Mfr. Part No. MAX3059ASA+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CAN Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Power Down Mode Standby
Maximum Supply Current 70 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
440 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD 50
(exc. GST)
TWD 53
(inc. GST)
units
Per unit
Per Pack*
5 - 20
TWD50
TWD252
25 - 95
TWD49
TWD247
100 - 245
TWD48
TWD242
250 +
TWD47
TWD237
*price indicative
Packaging Options: