- RS Stock No.:
- 796-8237
- Mfr. Part No.:
- SN74LVC1G07DBVR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
100 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 25)
TWD7.70
(exc. GST)
TWD8.08
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | TWD7.70 | TWD192.50 |
750 - 1475 | TWD7.50 | TWD187.50 |
1500 + | TWD7.40 | TWD185.00 |
*price indicative |
- RS Stock No.:
- 796-8237
- Mfr. Part No.:
- SN74LVC1G07DBVR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Buffer, Driver |
IC Type | Buffer & Line Driver IC |
Input Type | CMOS, TTL |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Pin Count | 5 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |