- RS Stock No.:
- 103-8171
- Mfr. Part No.:
- 74HC125D,652
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
57 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 57)
TWD7.70
(exc. GST)
TWD8.08
(inc. GST)
Units | Per unit | Per Tube* |
57 - 57 | TWD7.70 | TWD438.90 |
114 - 228 | TWD7.50 | TWD427.50 |
285 - 513 | TWD7.30 | TWD416.10 |
570 - 1083 | TWD7.20 | TWD410.40 |
1140 + | TWD7.00 | TWD399.00 |
*price indicative |
- RS Stock No.:
- 103-8171
- Mfr. Part No.:
- 74HC125D,652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The 74HC125, 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Mixed 5 V and 3.3 V applications
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Overvoltage tolerant options
Registered options
Key applications
LCD TV
Cell phones
Industrial monitoring
STB
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Overvoltage tolerant options
Registered options
Key applications
LCD TV
Cell phones
Industrial monitoring
STB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Buffer, Line Driver |
Mounting Type | Surface Mount |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Input Type | Single Ended |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 7.8mA |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Height | 1.45mm |
Width | 4mm |
Output Type | 3 State |
Propagation Delay Test Condition | 50pF |