- RS Stock No.:
- 899-0942
- Mfr. Part No.:
- 25NZ02GL
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-0942
- Mfr. Part No.:
- 25NZ02GL
- Manufacturer:
- Altech
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech NH Series Fuses
Altech NH series knife blade fuses are used for power distribution applications and to protect large electrical devices such as motors, drives, etc. They are available in seven sizes with a current range of 2 to 1600 A. NH series fuses have knife blades at both ends, which mount into Fuse Bases.
Industrial Power Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Primary Keyword | Bottle Fuse |
Voltage Rating | 380V ac |
Body Material | Glass |