- RS Stock No.:
- 899-0730
- Mfr. Part No.:
- 20NZ02GL
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-0730
- Mfr. Part No.:
- 20NZ02GL
- Manufacturer:
- Altech
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech – Neozed Fuses
The Altech range of neozed fuses have been designed in three different sizes: D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. The fuses are more compact than diazed fuses and each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Available in sizes: D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps
Fuse accessories are sized to match
Fuse bases available in 1-pole and 3-pole designs
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse
Fuse accessories are sized to match
Fuse bases available in 1-pole and 3-pole designs
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Primary Keyword | Bottle Fuse |
Voltage Rating | 380V ac |
Body Material | Glass |