Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black

  • RS Stock No. 899-1077
  • Mfr. Part No. 2843.0
  • Manufacturer Altech
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1.5mm²
Pin Diameter 2mm
Number of Entries 1
Insulation Material PP
Colour Black
Pin Length 12mm
Insulation Insulated
Maximum Wire Size AWG 16AWG
Overall Length 18mm
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 100)
TWD 5.50
(exc. GST)
TWD 5.80
(inc. GST)
units
Per unit
Per Pack*
100 +
TWD5.50
TWD550.00
*price indicative