Altech Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.7mm Pin Diameter, 2 x 50mm² Wire Size, White

  • RS Stock No. 899-1024
  • Mfr. Part No. 2794.0/100
  • Manufacturer Altech
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 2 x 50mm²
Pin Diameter 1.7mm
Insulation Material PP
Number of Entries 2
Colour White
Pin Length 8.2mm
Insulation Insulated
Maximum Wire Size AWG 2 x 20AWG
Overall Length 14.6mm
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 500)
TWD 5.50
(exc. GST)
TWD 5.80
(inc. GST)
units
Per unit
Per Pack*
500 +
TWD5.50
TWD2,750.00
*price indicative