- RS Stock No.:
- 718-2522
- Mfr. Part No.:
- 1-1337420-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD201.00
(exc. GST)
TWD211.05
(inc. GST)
Units | Per unit |
1 - 14 | TWD201.00 |
15 - 49 | TWD196.00 |
50 - 99 | TWD195.00 |
100 + | TWD194.00 |
- RS Stock No.:
- 718-2522
- Mfr. Part No.:
- 1-1337420-0
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity BNC Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |