- RS Stock No.:
- 601-1113
- Mfr. Part No.:
- 2SA1048-GR(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 601-1113
- Mfr. Part No.:
- 2SA1048-GR(F)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF Bipolar Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | E-Line |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +125 °C |
Dimensions | 3.2 x 4.2 x 2.6mm |