- RS Stock No.:
- 122-0261
- Mfr. Part No.:
- MMBT4401-7-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 122-0261
- Mfr. Part No.:
- MMBT4401-7-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |