- RS Stock No.:
- 121-9989
- Mfr. Part No.:
- FCX1053ATA
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 121-9989
- Mfr. Part No.:
- FCX1053ATA
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 75 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.6 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 150 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.5 x 4.5 x 2.5mm |