- RS Stock No.:
- 485-4586
- Mfr. Part No.:
- PMBT2222A
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 485-4586
- Mfr. Part No.:
- PMBT2222A
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |