Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices LTC4002ES8-8.4#PBF, Battery Charge Controller IC, 8.9 to 22 V, 95μA 8-Pin, SOIC

RS Stock No.:
7869960P
Mfr. Part No.:
LTC4002ES8-8.4#PBF
Manufacturer:
Analog Devices
Analog Devices
View all Battery Management
492 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (Supplied in a Tube)

TWD203.50

(exc. GST)

TWD213.68

(inc. GST)

unitsPer unit
26 - 48TWD203.50
50 +TWD200.50
Packaging Options:
RS Stock No.:
7869960P
Mfr. Part No.:
LTC4002ES8-8.4#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MY

Product Details

Battery Charging & Monitoring Controllers, Linear Technology




Specifications

AttributeValue
Battery TypeLithium-Ion
Mounting TypeSurface Mount
IC TypeBattery Charge Controller IC
Package TypeSOIC
Pin Count8
Typical Operating Supply Voltage8.9 to 22 V
Dimensions5.004 x 3.988 x 1.498mm
Length5mm
Width3.988mm
Height1.498mm
Maximum Operating Temperature+85 °C
Maximum Output Current95µA
Maximum Output Voltage8.484 V
Minimum Operating Temperature-40 °C
Minimum Output Voltage8.316 V
Minimum Output Current75µA
492 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (Supplied in a Tube)

TWD203.50

(exc. GST)

TWD213.68

(inc. GST)

unitsPer unit
26 - 48TWD203.50
50 +TWD200.50
Packaging Options: