Monolithic Power Systems (MPS) MP2603EJ-LF-P, Battery Charge Controller IC, 4.75 to 5.25 V, 150mA 5-Pin, TSOT-23
- RS Stock No.:
- 170-9358
- Mfr. Part No.:
- MP2603EJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-9358
- Mfr. Part No.:
- MP2603EJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Li-Ion Battery Chargers, Monolithic Power Systems
Linear and Switching Voltage Regulator Chargers
Battery Management, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | TSOT-23 |
Pin Count | 5 |
Typical Operating Supply Voltage | 4.75 to 5.25 V |
Dimensions | 3 x 1.7 x 0.9mm |
Length | 3mm |
Width | 1.7mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 150mA |
Minimum Operating Temperature | -20 °C |
Minimum Output Current | 50mA |