- RS Stock No.:
- 909-4486
- Mfr. Part No.:
- S8421-45R
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 909-4486
- Mfr. Part No.:
- S8421-45R
- Manufacturer:
- HARWIN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The HARWIN Coin cell holder is highly useful for effective retention of coin cell batteries. It eliminates the need for soldered-in cells. It has low profile design available with dual independent contact points for enhanced electrical reliability.
Connector orientation horizontal
Connection type surface mount
Finish gold
Soldering data Max solder temperature 260°C for 10 seconds
entry style top entry
Connection type surface mount
Finish gold
Soldering data Max solder temperature 260°C for 10 seconds
entry style top entry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Battery Size | CR2032 |
Number of Cells | 1 |
Mount | Surface Mount |
Type | Battery Holder |
Maximum Cell Diameter | 20mm |
Dimensions | 24.75 x 15.60 x 5.30mm |
Terminal Contact Type | Leaf Spring |
Body Material | PPS |
Terminal Contact Material | Phosphor Bronze |