- RS Stock No.:
- 199-1775
- Mfr. Part No.:
- TSP-BCM12
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD5,161.00
(exc. GST)
TWD5,419.05
(inc. GST)
Units | Per unit |
1 - 9 | TWD5,161.00 |
10 - 14 | TWD5,031.00 |
15 + | TWD4,906.00 |
- RS Stock No.:
- 199-1775
- Mfr. Part No.:
- TSP-BCM12
- Manufacturer:
- TRACOPOWER
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power UPS Control Unit, Battery Module Accessory, 12V DC Output - TSP-BCM Series - TSP-BCM12
Do you need to keep an external lead-acid battery ready for action? This UPS control unit from Traco Power will refill it and then hold it in charged mode, ready to step in if there's an outage. This lets you relax in the knowledge that you'll have continuity of power in the event of a mains failure. To avoid overcharging, an external temperature sensor adjusts the voltage automatically to the required level, helping to extend the battery life.
Features & Benefits
Deep-discharge protection prevents damage to the battery's performance
LED and alarm alerts indicate battery condition and input/output failures
Remote on/off controls for power supply and battery for convenient switching
Mounts easily onto a DIN rail using a self-locking spring
LED and alarm alerts indicate battery condition and input/output failures
Remote on/off controls for power supply and battery for convenient switching
Mounts easily onto a DIN rail using a self-locking spring
Applications
Industrial wiring
Assembly lines
Machine and panel building
Marine and offshore industry
Assembly lines
Machine and panel building
Marine and offshore industry
What temperatures can this UPS control unit operate in?
The unit has a wide operating temperature range between -25°C and +70°C, so it's suitable for use in challenging industrial conditions.
How big is the unit?
It measures 110 (length) x 110 (width) x 35mm (depth), taking up minimal space on a busy DIN rail.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
Series | TSP-BCM |
Output Voltage | 12V dc |
Input Voltage | 12-14V dc |