Analog Devices LTC6803HG-4#PBF, Lithium-Ion, Battery Monitor 44-Pin, SSOP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 858-0810
- Mfr. Part No.:
- LTC6803HG-4#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 4 | TWD963.00 |
5 - 24 | TWD935.00 |
25 - 49 | TWD917.00 |
50 - 124 | TWD906.00 |
125 + | TWD894.00 |
Battery Charging & Monitoring Controllers, Linear Technology
Attribute | Value |
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 44 |
Typical Operating Supply Voltage | Maximum of 55 V |
Dimensions | 13.1 x 5.7 x 1.85mm |
Length | 13.1mm |
Height | 1.85mm |
Maximum Operating Temperature | +125 °C |
Width | 5.7mm |
Minimum Operating Temperature | -40 °C |
Number of Cells | 12 |