- RS Stock No.:
- 898-7191
- Manufacturer:
- RS PRO
36 In Global stock for delivery within 6 working day(s)
84 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD2,253.00
(exc. GST)
TWD2,365.65
(inc. GST)
Units | Per unit |
1 - 19 | TWD2,253.00 |
20 - 99 | TWD2,162.00 |
100 + | TWD1,780.00 |
- RS Stock No.:
- 898-7191
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Self Assembly Posts - Empty Base
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
Features and Benefits
Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store
Note
8987191: Red and White
8987194: Black and Yellow
8987194: Black and Yellow
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red, White |
Material | PVC |
Barrier Material | PVC |
Kit Includes | Base, Post |
Height | 1 m |
Barrier Base Diameter | 280mm |
Barrier Height | 1m |
Diameter | 50mm |