- RS Stock No.:
- 174-6004
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-6004
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flexible ground protection guard diametre 80 mm. Offers excellent protection for property and machinery against trolleys, forklift trucks. Fixations are not included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Collision Protection Guard |
Colour | Black, Yellow |
Material | Polyurethane |
Barrier Material | Polyurethane |
Barrier Height | 120mm |
Depth | 150 mm |
Width | 1980mm |
Height | 120 mm |
Trade Name | Viso |