- RS Stock No.:
- 888-4538
- Mfr. Part No.:
- BU-P2143-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4538
- Mfr. Part No.:
- BU-P2143-0
- Manufacturer:
- Mueller Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Current Rating | 5A |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |