Molex Electronics 93641 Female Crimp Terminal for use with ML-XT Sealed Connection System

  • RS Stock No. 174-8244
  • Mfr. Part No. 93641-0024
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

ML-XT / XRC Female (Socket) Solid Terminal, 14 AWG, Solid Terminal Size 16, Gold over Nickel

Specifications
Attribute Value
For Use With ML-XT Sealed Connection System
Accessory Type Crimp Terminal
Wire Size 14 AWG
Body Orientation Straight
Gender Female
Number of Contacts 1
Series Number 93641
4950 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 66.00
(exc. GST)
TWD 69.00
(inc. GST)
units
Per unit
Per Pack*
10 - 40
TWD66.00
TWD660.00
50 - 90
TWD60.10
TWD601.00
100 - 490
TWD55.10
TWD551.00
500 - 990
TWD50.90
TWD509.00
1000 +
TWD47.40
TWD474.00
*price indicative